- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TG39P000000
Description
+
Switch Slide ON OFF ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Search Keywords: TG39P000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TG39P000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.1 x 5 x 12.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
15
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
15
$7.03
25
$6.45
100
$5.95
300
$5.55
500
$5.00
1,000
$3.66
2,500
$3.32
5,000 +
$3.15
Click for Quote
Log in
to unlock special pricing