- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TG36W010050
APEM Inc.
TG36W010050
Switch Slide ON ON SPDT Side Slide 0.5A 48VAC 48VDC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | TG36W010050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Bracket Mount/PCB Through Hole |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 0.5@48VAC 48VDC A |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 10.1 x 14.48 x 5.55 mm |