- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- TG36P010050
Description
+
Switch Slide ON ON SPDT Top Slide 0.5A 48VAC 48VDC PC Pins Thru-Hole
Search Keywords: TG36P010050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TG36P010050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.5@48VAC 48VDC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:10.1 x 5 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.86
50
$6.84
100
$6.55
300
$6.01
500
$5.53
1,000
$4.11
2,500 +
$3.84
Click for Quote
Log in
to unlock special pricing