- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- TDS10
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch Thru-Hole Tube
Search Keywords: TDS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:TDS10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.31 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
252
$3.20
504
$1.97
756
$1.56
1,008 +
$1.53
Click for Quote
Log in
to unlock special pricing