- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SY246CD7
APEM Inc.
SY246CD7
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: SY246CD7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SY246CD7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.15 x 11.35 x 25.5 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Frequently Asked Questions
Is SY246CD7 RoHS compliant?
Yes, SY246CD7 is RoHS compliant.
What is the lead time for SY246CD7?
The standard lead time for SY246CD7 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
Minimum Order Quantity:
2
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2
$22.81
5
$21.34
10
$20.35
25
$18.83
50
$11.29
100
$6.77
250 +
$6.22
Click for Quote
Log in
to unlock special pricing