- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SY239CD7
Description
+
Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: SY239CD7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SY239CD7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.15 x 8.2 x 25.5 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
You may purchase all in-stock quantity of 48
Stock lot only:
48
Minimum Order Quantity:
334
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$6.182
334
$5.620
500
$5.380
1,000 +
$4.190
Click for Quote
Log in
to unlock special pricing