- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SWW246CD7
APEM Inc.
SWW246CD7
Switch Toggle ON ON DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SWW246CD7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:11.35 x 34.37 x 13 mm
-
Operating Temperature:-20 to 85 °C