- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SWW232A7
APEM Inc.
SWW232A7
Switch Toggle ON Mom SPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON Mom SPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Search Keywords: SWW232A7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SWW232A7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.6 x 34.37 x 13 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Frequently Asked Questions
Is SWW232A7 RoHS compliant?
Yes, SWW232A7 is RoHS compliant.
What is the lead time for SWW232A7?
The standard lead time for SWW232A7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$15.35
25
$13.91
50
$13.29
100
$8.07
250
$7.62
500
$7.04
1,000 +
$5.66
Click for Quote
Log in
to unlock special pricing