- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SW249A7
Description
+
Switch Toggle ON OFF ON DPDT Short Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket
Search Keywords: SW249A7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SW249A7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:4@30VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 30.86 x 11.65 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4
$27.97
5
$26.20
10
$25.44
25
$24.44
50
$16.11
100
$9.97
250 +
$9.55
Click for Quote
Log in
to unlock special pricing