- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SW232CD7
Description
+
Switch Toggle ON Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: SW232CD7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SW232CD7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 27.05 x 6.9 mm
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$11.52
25
$10.94
50
$7.16
100
$4.50
250
$4.40
500
$4.08
1,000 +
$3.23
Click for Quote
Log in
to unlock special pricing