- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST2-4KM2Q
Description
+
Switch Toggle ON OFF Mom DPDT Bat Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads
Search Keywords: ST24KM2Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ST2-4KM2Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:DPDT
-
Switch Configuration:ON OFF Mom
-
Contact Rating @ Voltage:7@30VDC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13.06mm x 12.73mm x 35.83mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
9 Weeks
can ship
7/10/26
Tariffs may apply for U.S. shipments