- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- ST2-3L4S4A1QJ12
Description
+
Switch Rocker Mom OFF Mom DPDT PC Pins Rocker 20VAC 20VDC 0.4VA
Search Keywords: ST23L4S4A1QJ12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ST2-3L4S4A1QJ12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$5.29
10
$5.18
25
$5.08
50
$4.98
100
$4.88
250
$4.78
500 +
$4.68
Click for Quote
Log in
to unlock special pricing