- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST2-1F3S2V-1BE
Description
+
Switch Toggle ON None ON DPDT Short Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: ST21F3S2V1BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ST2-1F3S2V-1BE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Flat Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.73 x 35.59 x 13.06 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
9 Weeks
can ship
8/12/26