- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST1-1T2M5CQ
Description
+
Switch Toggle ON None ON SPDT Long Large Bat Lever PC Pins 7A 250VAC 30VDC PC Mount with Threads
Search Keywords: ST11T2M5CQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ST1-1T2M5CQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7@30VDC A
-
Actuator Style:Long Large Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13.06 x 7.57 x 40.95 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$10.38
57
$9.96
113
$9.56
563
$9.17
1,689 +
$8.79
Click for Quote
Log in
to unlock special pricing