- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST1-1L3S3A1BE
Description
+
Switch Toggle ON None ON SPDT Short Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: ST11L3S3A1BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ST1-1L3S3A1BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:13.06 x 27.46 x 7.57 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3
$38.94
6
$23.03
12
$10.21
24 +
$9.06
Click for Quote
Log in
to unlock special pricing