- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- ST11F1MZQE
Description
+
Switch Toggle ON None ON SPDT Flat Lever Solder Lug 7A 250VAC 30VDC Panel Mount with Threads
Search Keywords: ST11F1MZQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:ST11F1MZQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7@30VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$15.17
10
$14.29
25
$14.08
50
$13.87
100
$13.50
250
$13.30
500 +
$13.10
Click for Quote
Log in
to unlock special pricing