- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SP35WW10000
Description
+
Switch Push Button ON Mom SPDT Round Plunger 1A 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: SP35WW10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SP35WW10000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:6.6mm x 33.88mm x 13mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$12.133
25
$11.030
50
$10.540
100
$6.540
250
$6.000
500
$5.700
1,000 +
$4.440
Click for Quote
Log in
to unlock special pricing