- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SP35S000077
Description
+
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: SP35S000077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SP35S000077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.49
25
$8.06
50
$7.88
100
$4.74
250
$4.64
500
$4.32
1,000 +
$3.41
Click for Quote
Log in
to unlock special pricing