- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- SN101SN
Description
+
Joysticks Analog 2 Direction 13mA 20VDC 1000000Cycles
Search Keywords: SN101SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SN101SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709650
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Material:Mineral filled nylon7490
-
Maximum AC Voltage Rating:N/A
-
Maximum Current Rating:13 mA
-
Maximum DC Voltage Rating:20 VDC
-
Mechanical Life:1000000 Cycles
-
Number of Directions:27500
-
Number of Poles:N/A
-
Operating Temperature:-20 to 70 °C
-
Potentiometer Resistance:N/A
-
Terminal Type:N/A
-
Type:Analog7509
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2
$498.13
3
$408.72
4
$364.02
5 +
$356.74
Click for Quote
Log in
to unlock special pricing