- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SLC22007
Description
+
Slide Switch - DPDT - 0.3A - 125V - On-On - Panel Mount.
Search Keywords: SLC22007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SLC22007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.8448
25
$0.7680
250
$0.6870
500
$0.6720
1,000
$0.6570
2,500
$0.6440
5,000
$0.6340
7,500
$0.6250
10,000 +
$0.6150
Click for Quote
Log in
to unlock special pricing