- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SLB1470R
APEM Inc.
SLB1470R
Switch Slide SP4T Side Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SLB1470R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC 30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:20 x 14 x 5 mm
-
This product is discontinued, but still in stock.