- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SLB124145
Description
+
Switch Slide ON ON SPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: SLB124145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SLB124145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Bracket Mount/Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.3@125VAC 30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:16mm x 6.7mm x 12mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1.56
25
$1.48
50
$0.99
100
$0.90
500
$0.85
1,000
$0.78
2,500
$0.74
5,000 +
$0.73
Click for Quote
Log in
to unlock special pricing