- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- SH6131AK2
Description
+
The SH6131AK2 is a 10-position, BCD-coded dual push-button switch with a short PCB and integrated mounting brackets.
Search Keywords: SH6131AK2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SH6131AK2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:40 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 80 °C
-
Termination Style:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$23.47
10
$16.87
25
$15.99
50
$14.91
75
$14.84
100 +
$14.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments