- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SF37S010000
Description
+
Switch Toggle Mom OFF Mom SPDT Long Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Search Keywords: SF37S010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SF37S010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Long Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
You may purchase all in-stock quantity of 46
Stock lot only:
46
Minimum Order Quantity:
264
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$6.567
264
$5.970
500
$5.430
1,000 +
$5.030
Click for Quote
Log in
to unlock special pricing