- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SF36S010000
Description
+
Switch Toggle ON ON SPDT Long Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Search Keywords: SF36S010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SF36S010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC A
-
Actuator Style:Long Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$7.78
50
$7.76
100
$4.75
250
$4.54
500
$4.07
1,000
$3.40
2,500 +
$3.08
Click for Quote
Log in
to unlock special pricing