- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- SF36S00000016
Description
+
Switch Toggle ON ON SPDT Long Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: SF36S00000016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:SF36S00000016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-20 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
60
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$11.044
60
$10.040
100
$4.900
500
$4.650
1,000
$3.680
2,500
$3.550
5,000 +
$3.500
Click for Quote
Log in
to unlock special pricing