Image is representational - see mfr. specs

SF36P010000

APEM Inc.

Switch Toggle ON None ON SPDT Long Lever PC Pins 5A 250VAC 30VDC PC Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Long Lever PC Pins 5A 250VAC 30VDC PC Mount with Threads
Search Keywords: SF36P010000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    SF36P010000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@125VAC A
  • Actuator Style:
    Long Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 814
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$10.28
25
$9.77
50
$9.28
100
$4.51
500
$4.38
1,000
$3.47
2,500
$3.35
5,000 +
$3.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!