- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QS83XXR24
Description
+
LED Panel Indicator, Red Color
Search Keywords: QS83XXR24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:QS83XXR24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:28 x 10 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
80
Can Ship immediately
Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2.552
100
$2.320
300
$2.250
500
$1.860
1,000
$1.680
2,500 +
$1.570
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT