Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

QS83XXHR110

The QS83XXHR110 is an 8mm snap-in panel mount LED indicator with wire terminals, featuring a fixed high-brightness red LED for ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The QS83XXHR110 is an 8mm snap-in panel mount LED indicator with wire terminals, featuring a fixed high-brightness red LED for 110VAC operation.
Search Keywords: QS83XXHR110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: QS83XXHR110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Red
Dimension: 28 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is QS83XXHR110 RoHS compliant?
Yes, QS83XXHR110 is RoHS compliant.
What is the lead time for QS83XXHR110?
The standard lead time for QS83XXHR110 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.88
25
$7.90
50
$7.83
100
$6.13
300
$6.10
500
$5.90
1,000
$5.66
2,500 +
$5.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!