Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

QS83XXG24

The QS83XXG24 is a snap-in panel mount LED indicator with an 8mm mounting hole, wire terminals, and a fixed green light design ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The QS83XXG24 is a snap-in panel mount LED indicator with an 8mm mounting hole, wire terminals, and a fixed green light designed for 24VDC operation.
Search Keywords: QS83XXG24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: QS83XXG24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 28 x 10 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is QS83XXG24 RoHS compliant?
Yes, QS83XXG24 is RoHS compliant.
What is the lead time for QS83XXG24?
The standard lead time for QS83XXG24 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.36
300
$3.32
500
$3.31
1,000
$2.79
2,500
$2.74
5,000
$2.73
7,500
$2.72
10,000 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!