- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QS123XXG02
Description
+
LED - Panel Mount - Indicators - QS Series - snap in - Panel mount - Green - 2V
Search Keywords: QS123XXG02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:QS123XXG02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:28.5 x 14 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
100
$3.16
300
$2.94
500
$2.43
1,000
$2.15
2,500
$2.00
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing