- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QRM85BXXHG02E
Description
+
8mm Rear Panel Mount LED Indicators
Search Keywords: QRM85BXXHG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:QRM85BXXHG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:15.3 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
343
Can Ship immediately
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$68.84
5
$48.11
7
$44.99
13
$43.58
19
$43.14
25 +
$42.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT