Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

QRM65BXXG28E

The QRM65BXXG28E is a 28VDC rear panel mount LED indicator featuring a fixed green light, Ø6mm mounting hole, and wire termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The QRM65BXXG28E is a 28VDC rear panel mount LED indicator featuring a fixed green light, Ø6mm mounting hole, and wire terminations.
Search Keywords: QRM65BXXG28E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: QRM65BXXG28E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 9.23 x 8 x 16.779890mmmm
Color: Green9889
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is QRM65BXXG28E RoHS compliant?
Yes, QRM65BXXG28E is RoHS compliant.
What is the lead time for QRM65BXXG28E?
The standard lead time for QRM65BXXG28E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
MOQ for out of Stock Qty:
7
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.16
5
$59.52
7
$55.65
13
$53.90
19
$53.37
25 +
$51.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!