- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QRM145BXXHY02E
Description
+
QRM14 Series 14mm Diameter Indicators
Search Keywords: QRM145BXXHY02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:QRM145BXXHY02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:25.32 x 19.62 x 17 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4
$55.56
5
$55.42
7
$55.28
13
$44.65
19
$42.77
25 +
$41.91
Click for Quote
Log in
to unlock special pricing