- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- QRM145BXXHG02E
Description
+
The QRM145BXXHG02E is a 14 mm rear panel mount, IP67 sealed LED indicator featuring a fixed, hyper-bright green light and wire terminations.
Search Keywords: QRM145BXXHG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:QRM145BXXHG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:25.32 x 19.62 x 17 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
16
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$41.24
5
$38.87
10
$38.28
25
$37.46
50
$33.36
100
$24.24
250 +
$23.79
Click for Quote
Log in
to unlock special pricing