- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R7CYYRG06E
Description
+
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 6VDC @ 20mA - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8R7CYYRG06E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R7CYYRG06E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:18.5 x 11.54 x 10 mm
-
Color:Green/Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.71
25
$13.33
50
$10.78
100
$9.10
250
$8.60
500
$7.67
1,000 +
$6.67
Click for Quote
Log in
to unlock special pricing