- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R7CXXW02E
Description
+
Panel Mount LED Indicator - 8mm - White - No Resistor - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8R7CXXW02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R7CXXW02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:18.5 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$16.79
25
$15.22
50
$12.36
100
$10.29
250
$9.73
500
$8.72
1,000 +
$7.59
Click for Quote
Log in
to unlock special pricing