- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R7CXXG02E
Description
+
Panel Mount LED Indicator - 8mm - Green - No Resistor - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8R7CXXG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R7CXXG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:18.5 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/16/26
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$11.12
50
$9.01
100
$7.39
250
$6.99
500
$6.51
1,000
$5.68
2,500 +
$5.16
Click for Quote
Log in
to unlock special pricing