Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8R7BYYRG02E

Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Recessed - Black Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - No Resistor - Recessed - Black Bezel - Wires - IP67
Search Keywords: Q8R7BYYRG02E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8R7BYYRG02E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 18.5 x 11.54 x 10 mm
Color: Green/Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8R7BYYRG02E RoHS compliant?
Yes, Q8R7BYYRG02E is RoHS compliant.
What is the lead time for Q8R7BYYRG02E?
The standard lead time for Q8R7BYYRG02E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$22.21
50
$20.77
100
$18.24
250
$18.20
500
$18.15
1,000
$18.11
2,500 +
$18.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!