- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R7BXXW02E
APEM Inc.
Q8R7BXXW02E
Panel Mount LED Indicator - 8mm - White - No Resistor - Recessed - Black Bezel - Wires - IP67
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | Q8R7BXXW02E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539520091 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Dimension: | 18.5 x 11.54 x 10 mm |
| Color: | White |