- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R5BXXG28E
APEM Inc.
Q8R5BXXG28E
The Q8R5BXXG28E is an 8 mm panel mount LED indicator with a recessed black bezel, rear epoxy wire terminals, a fixed green lig ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R5BXXG28E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Color:Green
-
Dimension:16.5 x 11.54 x 10mm