- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R3CXXW24E
Description
+
Panel Mount LED Indicator - 8mm - White - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8R3CXXW24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R3CXXW24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:28.5 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$17.03
10
$16.25
25
$15.76
50
$13.36
100
$10.99
250
$10.53
500 +
$9.37
Click for Quote
Log in
to unlock special pricing