- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R3CXXG02E
Description
+
Panel Mount LED Indicator - 8mm - Green - No Resistor - Recessed - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8R3CXXG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R3CXXG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:28.5 x 11.54 x 10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 25
Stock lot only:
11
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$9.592
25
$8.720
50
$7.230
100
$6.020
250
$5.850
500
$5.450
1,000
$4.830
2,500 +
$4.510
Click for Quote
Log in
to unlock special pricing