- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R3BXXR12
Description
+
Panel Mount LED Indicator - 8mm - Red - 12VDC @ 20mA - Recessed - Black Bezel - Wires
Search Keywords: Q8R3BXXR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R3BXXR12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543707000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:28.5 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$9.30
25
$6.88
50
$5.84
100
$4.94
500
$4.59
1,000
$3.99
2,500
$3.84
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing