- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1CXXY12E
Description
+
Panel Mount LED Indicator - 8mm - Yellow - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8R1CXXY12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1CXXY12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:34.75 x 11.54 x 10 mm
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$9.47
50
$9.39
100
$8.96
250
$8.91
500
$8.87
1,000
$8.82
2,500 +
$8.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT