- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1CXXW12
Description
+
Panel Mount LED Indicator - 8mm - White - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords: Q8R1CXXW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1CXXW12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543707000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:34.75 x 11.54 x 10 mm
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$11.49
25
$8.51
50
$7.23
100
$6.12
500
$5.66
1,000
$4.88
2,500
$4.67
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing