- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1CXXSR110E
Description
+
Panel Mount LED Indicator - 8mm - Super Bright Red - 110VAC @ 6mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8R1CXXSR110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1CXXSR110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:44.75 x 11.54 x 10 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$16.07
25
$15.59
50
$13.17
100
$10.92
250
$10.32
500 +
$9.29
Click for Quote
Log in
to unlock special pricing