- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1CXXR24
Description
+
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords: Q8R1CXXR24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1CXXR24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543707000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:34.75 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
15
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$6.523
15
$5.930
50
$4.990
100
$4.220
500
$3.930
1,000
$3.430
2,500
$3.260
5,000 +
$3.220
Click for Quote
Log in
to unlock special pricing