- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1CXXG28E
Description
+
The Q8R1CXXG28E is a green, 28 VDC panel mount LED indicator with an 8 mm mounting diameter, recessed bezel, and IP67 sealing.
Search Keywords: Q8R1CXXG28E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1CXXG28E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:44.75 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
370
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$21.31
25
$15.96
50
$15.19
100
$14.15
250
$14.12
500
$14.03
1,000 +
$13.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT