- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1CXXB12
Description
+
Panel Mount LED Indicator - 8mm - Blue - 12VDC @ 20mA - Recessed - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords: Q8R1CXXB12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1CXXB12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543707000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Blue
-
Dimension:34.75 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$22.54
25
$8.43
50
$7.10
100
$6.10
500
$5.63
1,000
$4.86
2,500
$4.68
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing